| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WWN4929 | 16,000 | 4K | 14h | ||||||||
| Avnet | YC358LJK-0722KL | 0 | 4K | 8h | ||||||||
| TTI Europe | YC358LJK-0722KL | 0 | 4K | Tape & Reel | 10h | |||||||
| TTI Asia | YC358LJK-0722KL | Contact | 10h | |||||||||
| Arrow Electronics | YC358LJK-0722KL | 0 | 4K |
Download datasheets and manufacturer documentation for Yageo Group YC358LJK-0722KL.
Download Yageo Group YC358LJK-0722KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Yageo Group YC358LJK-0722KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC358LJK-0722KL.