| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-YC358TJK-0722KLCT-ND | 6,870 | 1 | Cut Tape | ||||||||
| Avnet | YC358TJK-0722KL | 0 | 4K | 13h | ||||||||
| Win Source | WS-YC358TJK-0722KL | 5,434 | 620 | 11h | ||||||||
| UnikeyIC | YC358TJK-0722KL | 4,000 | 4K | Tape & Reel | 12h | |||||||
| Bettlink | YC358TJK-0722KL | 6,700 | 8h |
Download datasheets and manufacturer documentation for Yageo Group YC358TJK-0722KL.
Download Yageo Group YC358TJK-0722KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group YC358TJK-0722KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC358TJK-0722KL.