Yageo Group YC248-JR-0722KL

Array Chip Resistor Thick Film 22kOhm 5% ISOL Molded 16-Pin 1606 Convex Paper T/R
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group YC248-JR-0722KL.

IHS

Datasheet13 pages2 years ago
Datasheet12 pages4 years ago

Future Electronics

Farnell

Inventory History

3 month trend:
-33.33%

CAD Models

Download Yageo Group YC248-JR-0722KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupYC158TJR-0722KL
RESISTOR NETWORK, RNA310 1206 22K; Resistance:22kohm; Resistance Tolerance:± 5%;
RES NTWK ARRAY 22K OHM 1/16W 5% 0603 8 ELEMENT SMD
PanasonicEXB-2HV223JV
EXB2HV Series 8 Resistor 16 Terminal 0402(x8) 22 kOhm ±5% Chip Resistor Array
RES NTWK ARRAY 20K OHM 1/16W 5% 0603 8 ELEMENT SMD
Res Thick Film Array 22K Ohm 5% 0.25W(1/4W) ±250ppm/C BUS 10-Pin 1206(8 X 0603) Convex SMD T/R
PanasonicEXB-2HV203JV
Res Thick Film Array 20K Ohm 5% 1/4W 200ppm/C ISOL Molded 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group YC248-JR-0722KL provided by its distributors.

Array Chip Resistor Thick Film 22kOhm 5% ISOL Molded 16-Pin 1606 Convex Paper T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 22000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0616
YC248 ARRAY/NETWORK RESISTOR 1606Convex Long Side Terminals Resistor Network/Array ±5% ±200ppm/C 22kOhm 62.5mW
22K¦¸ ¡À5% ¡À200ppm/¡æ 62.5mW 1606 4mm*1.6mm*550¦Ìm
YC248-JR-0722KL, YAGEO / YAGEO AMERICA
RESISTOR ARRAY, 8X0402 5% 22K; Resistance:22kohm; Resistance Tolerance:± 5%; Power Rating:62.5mW; Voltage Rating:50V; Series:YC; Temperature Coefficient:± 200ppm/°C; No. of Elements:8; Resistor Case Style:0616; SVHC:No SVHC; Resistor Element Type:Thick Film Array; Case Style:0616; External Depth:0.45mm; External Length / Height:4.00mm; External Width:1.60mm; Max Operating Temperature:155°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +155°C; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Termination Type:SMD; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating DC:50V; No. of Pins:2

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • YC248JR-0722KL
  • YC248JR0722KL