| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-YC324-JK-0768RLCT-ND | 2,946 | 1 | Cut Tape | ||||||||
| Avnet | YC324-JK-0768RL | 0 | 4K | 15h | ||||||||
| Arrow Electronics | YC324-JK-0768RL | 0 | 4K | |||||||||
| Mouser | 603-YC324-JK-0768RL | 45 | 1 | Tape & Reel | ||||||||
| UnikeyIC | YC324-JK-0768RL | 2,946 | 259 | Tape & Reel | 14h |
Download datasheets and manufacturer documentation for Yageo Group YC324-JK-0768RL.
Download Yageo Group YC324-JK-0768RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group YC324-JK-0768RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC324-JK-0768RL.