Bourns CAT16-680J4LF

Res Thick Film Array 68 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT16-680J4LF.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-24.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicEXB-V8V680JV
Res Thick Film Array 1206 68 Ohm 5% ±200ppm/¦C ISOL 8-Pin Concave SMD Punched Carrier T/R
PanasonicEXB-38V680JV
Res Thick Film Array 68 Ohm 5% 200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Aut
Res Thick Film Array 68 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-28V680JX
Res Thick Film Array 68 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
Yageo GroupYC124-JR-0768RL
Array Chip Resistor Thick Film 68Ohm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R
Yageo GroupTC164-JR-0768RL
Array Chip Resistor Thick Film 68Ohm 5% ISOL Molded 8-Pin 1206 Concave Paper T/R

Descriptions

Descriptions of Bourns CAT16-680J4LF provided by its distributors.

Res Thick Film Array 68 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
RES, ARRAY, ISO, 68R, 0.25W, 5%, 1206; Resistance: 68ohm; Network Circuit Type: Isolated; No. of Resistors: 4Resistors; Resistor Case / Package: 1206 ^3216 Metric]; Resistance Tolerance: ± 5%; Voltage Rating
RES, ARRAY, ISO, 68R, 0.25W, 5%, 1206; R

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.