Panasonic EXB-38V680JV

Res Thick Film Array 68 Ohm 5% 200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Aut
$ 0.019
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-38V680JV.

Panasonic

Datasheet0 pages0 years ago

JRH Electronics

Farnell

DigiKey

Electro Sonic

Inventory History

3 month trend:
-66.68%

CAD Models

Download Panasonic EXB-38V680JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEXB-V8V680JV
Res Thick Film Array 1206 68 Ohm 5% ±200ppm/¦C ISOL 8-Pin Concave SMD Punched Carrier T/R
RES NTWK ARRAY 68 OHM 1/16W 5% 0402 4 ELEMENT SMD
Res Thick Film Array 68 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
RES NTWK ARRAY 68 OHM 1/16W 5% 0603 4 ELEMENT SMD
PanasonicEXB-28V680JX
Res Thick Film Array 68 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
Yageo GroupYC124-JR-0768RL
Array Chip Resistor Thick Film 68Ohm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R

Descriptions

Descriptions of Panasonic EXB-38V680JV provided by its distributors.

Res Thick Film Array 68 Ohm 5% 200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Aut
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Chip Resistor, SMD, 68Ω ±5% 62.5mW ±200ppm/°C 1206 3.2mm × 1.6mm × 600μm
4 ±5% 68Ω 63mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
Resistor Array, Chip, 4 elements 68ohm, 7 inch re
RESISTOR,CVEX ARRAY,0603X4, 68R 5%
RESISTOR,CVEX ARRAY,0603X4, 68R 5%; Resistance: 68ohm; Product Range: EXB3 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 0603 [1608 Metric]; No. of Pins: 8Pins; Voltage Rating: 50V; Po

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB38V680JV