| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | YC324-JK-0739RL | 0 | 4K | 12h | ||||||||
| Arrow Electronics | YC324-JK-0739RL | 0 | 4K | |||||||||
| Mouser | 603-YC324-JK-0739RL | 3,433 | 1 | Tape & Reel | ||||||||
| UnikeyIC | YC324-JK-0739RL | 3,433 | 8 | Tape & Reel | 11h | |||||||
| QUARKTWIN TECHNOLOGY LTD | YC324-JK-0739RL | Contact | >1wk |
Download datasheets and manufacturer documentation for Yageo Group YC324-JK-0739RL.
Download Yageo Group YC324-JK-0739RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group YC324-JK-0739RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC324-JK-0739RL.