
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WWN3469 | 15,000 | 5K | 27m | ||||||||
| DigiKey | YC164J-39CT-ND | 64 | 1 | Cut Tape | ||||||||
| TTI | YC164-JR-0739RL | 0 | 5K | Tape & Reel | 20h | |||||||
| Future Electronics | YC164-JR-0739RL | 0 | 5K | Tape & Reel | ||||||||
| Avnet | YC164-JR-0739RL | 0 | 5K | 19h |
Download datasheets and manufacturer documentation for Yageo Group YC164-JR-0739RL.
Download Yageo Group YC164-JR-0739RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group YC164-JR-0739RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC164-JR-0739RL.