Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-V8V390JV

Res Thick Film Array 39 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-V8V390JV.

Panasonic

Datasheet0 pages0 years ago

Master Electronics

Newark

Future Electronics

Farnell

Inventory History

3 month trend:
+37.21%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.015
Stock
160,100
263,261
Authorized Distributors
6
6
Resistance
39 Ω
39 Ω
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
62.5 mW
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEXB-38V390JV
Res Thick Film Array 39 Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Yageo GroupYC164-JR-0739RL
Res Thick Film Array 39 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Yageo GroupYC124-JR-0739RL
Res Thick Film Array 39 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
RES NTWK ARRAY 39 OHM 1/16W 5% 0603 4 ELEMENT SMD
RES NTWK ARRAY 39 OHM 1/16W 5% 0402 4 ELEMENT SMD
PanasonicEXB-28V390JX
Res Thick Film Array 39 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic EXB-V8V390JV provided by its distributors.

Res Thick Film Array 39 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Thick Film Chip 4R Array, Concave, 2% Rohs Compliant: Yes |Panasonic EXBV8V390JV
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 39ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Chip Resistor 39Ω ±5% ±200ppm/°C 62.5mW 1206 SMD 3.2mm × 1.6mm × 700μm
EXB-V4V Series 0603 0.063 W 39 Ohm ±5 % 8 Element SMT Chip Resistor Array
4 ±5% 39Ω 63mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
RESISTOR,CCAV ARRAY,0603X4, 39R 5%
RESISTOR,CCAV ARRAY,0603X4, 39R 5%; Resistance: 39ohm; Product Range: EXBV Seies; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 0603 [1608 Metric]; No. of Pins: 8Pins; Voltage Rating: 50V; Pow

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXBV8V390JV