| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WWN5308 | 32,000 | 4K | 20h | ||||||||
| Newark | YC324-JK-070RL | 0 | 4K | Cut Tape | ||||||||
| TTI | YC324-JK-070RL | 0 | 4K | Tape & Reel | 15h | |||||||
| Future Electronics | YC324-JK-070RL | 0 | 4K | Tape & Reel | ||||||||
| Avnet | YC324-JK-070RL | 0 | 4K | 15h |
Download datasheets and manufacturer documentation for Yageo Group YC324-JK-070RL.
Download Yageo Group YC324-JK-070RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group YC324-JK-070RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC324-JK-070RL.