Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-2HV510JV

Resistor Thick Film Array 51 Ohm 5% 1/4W 200ppm/C ISOL 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-2HV510JV.

Panasonic

Datasheet0 pages0 years ago

JRH Electronics

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
+75.14%

CAD Models

Download Panasonic EXB-2HV510JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupYC248-JR-0751RL
Res Thick Film Array 51 Ohm 5% ±200ppm/C ISOL Molded 16-Pin 1606(8 X 0602) Convex SMD Paper T/R
Res Thick Film NET 51 Ohm 5% ±200ppm/°C ISOL Molded 16-Pin 1506 Convex SMD Paper T/R
Res Thick Film Array 51 Ohm 5% ±200ppm/C BUS 10-Pin 1608(8 X 0804) Concave SMD T/R
PanasonicEXB-2HV560JV
Res Thick Film Array 56 Ohm 5% 1/4W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
PanasonicEXB-2HV470JV
Res Thick Film Array 47 Ohm 5% 1/4W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
Yageo GroupYC248-JR-0747RL
Res Thick Film Array 47 Ohm 5% ±200ppm/C ISOL Epoxy 16-Pin 1606(8 X 0602) Convex SMD Automotive T/R

Descriptions

Descriptions of Panasonic EXB-2HV510JV provided by its distributors.

Resistor Thick Film Array 51 Ohm 5% 1/4W 200ppm/C ISOL 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 51ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1506
EXB-2HV Series 0402 0.063 W 51 Ohm ±5 % 8 Element SMT Chip Resistor Array
Resistor Array, Chip, 8 Elements 1506 51ohm, 7 in
8 ±5% 51Ω 63mW ±200ppm/℃ SMD-16P,1.6x3.8mm Resistor Networks, Arrays ROHS
RESISTOR, AEC-Q200, ISO, 51R, 5%, 25V; Resistance: 51ohm; Product Range: EXB2 Series; No. of Elements: 8Elements; Network Circuit Type: Isolated; Resistor Case Style: -; No. of Pins: 16Pins; Voltage Rating: 25V; Power Rating pe

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-2HV510JV.
  • EXB2HV510JV