
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | YC164-JR-0768RL | 20,000 | 15K | |||||||||
| Arrow Electronics | YC164-JR-0768RL | 20,000 | 5K | |||||||||
| Onlinecomponents.com | YC164-JR-0768RL | 50,000 | 10K | Bulk | ||||||||
| DigiKey | YC164J-68CT-ND | 8,755 | 1 | Cut Tape | ||||||||
| TTI | YC164-JR-0768RL | 20,000 | 5K | Tape & Reel | 12h |
Download datasheets and manufacturer documentation for Yageo Group YC164-JR-0768RL.
Download Yageo Group YC164-JR-0768RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group YC164-JR-0768RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC164-JR-0768RL.