Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM MNR04MRAPJ390

Res Ntwk Array 39 Ohm 1/16W 5% 0402 4 Element SMD
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MNR04MRAPJ390.

IHS

Datasheet6 pages11 years ago

CAD Models

Download ROHM MNR04MRAPJ390 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.012
Stock
32,369
77,176
77,176
Authorized Distributors
0
5
5
Resistance
39 Ω
39 Ω
39 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0804
SMD/SMT
SMD/SMT
Number of Resistors
4
4
4
Tolerance
5 %
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-03-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

PanasonicEXB-38V390JV
Res Thick Film Array 39 Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
RES NTWK ARRAY 39 OHM 1/16W 5% 0603 4 ELEMENT SMD
Yageo GroupYC124-JR-0736RL
Res Thick Film Array 36 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD T/R
Yageo GroupYC122-JR-0739RL
Res Thick Film Array 39 Ohm 5% ±200ppm/C ISOL Epoxy 4-Pin 0404(2 X 0402) Convex SMD Automotive AEC-Q200 T/R
PanasonicEXB-N8V390JX
Res Thick Film Array 39 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD Punched Carrier T/R
Yageo GroupYC122-JR-0736RL
Res Thick Film Array 36 Ohm 5% 200ppm/C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Paper T/R

Descriptions

Descriptions of ROHM MNR04MRAPJ390 provided by its distributors.

RES NTWK ARRAY 39 OHM 1/16W 5% 0402 4 ELEMENT SMD
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39ohm, 25V, 5% +/-Tol, 200ppm/Cel, 0804
RES ARRAY 4 RES 39 OHM 0804

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE