
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | YC164-FR-074K99L | 195,000 | 5K | Tape & Reel | ||||||||
| Rutronik | WWN5081 | 470,000 | 5K | 14h | ||||||||
| Onlinecomponents.com | YC164-FR-074K99L | 5,000 | 10K | Bulk | ||||||||
| DigiKey | 13-YC164-FR-074K99LCT-ND | 7,030 | 1 | Cut Tape | ||||||||
| Avnet | YC164-FR-074K99L | 0 | 5K | 9h |
Download datasheets and manufacturer documentation for Yageo Group YC164-FR-074K99L.
Download Yageo Group YC164-FR-074K99L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group YC164-FR-074K99L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC164-FR-074K99L.