| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | YC164-FR-0720RL | 0 | 5K | 6h | ||||||||
| TTI Europe | YC164-FR-0720RL | 0 | 5K | Tape & Reel | 7h | |||||||
| Axis Part Limited | YC164-FR-0720RL | 2,450 | 50 | 2d | ||||||||
| HQonline | RE0094786 | 23 | 23 | >1wk | ||||||||
| QUARKTWIN TECHNOLOGY LTD | YC164-FR-0720RL | Contact | >1wk |
Download datasheets and manufacturer documentation for Yageo Group YC164-FR-0720RL.
Download Yageo Group YC164-FR-0720RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group YC164-FR-0720RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC164-FR-0720RL.