| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | YC164-JR-0720R L | 5,000 | 5K | |||||||||
| Arrow Electronics | YC164-JR-0720RL | 5,000 | 5K | |||||||||
| DigiKey | 13-YC164-JR-0720RLCT-ND | 4,826 | 1 | Cut Tape | ||||||||
| Avnet | YC164-JR-0720RL | 0 | 5K | 20h | ||||||||
| TTI Europe | YC164-JR-0720RL | 0 | 5K | Tape & Reel | 21h |
Download datasheets and manufacturer documentation for Yageo Group YC164-JR-0720RL.
Download Yageo Group YC164-JR-0720RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group YC164-JR-0720RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC164-JR-0720RL.