Yageo Group YC158TJR-0715KL

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 15000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount,...
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group YC158TJR-0715KL.

IHS

Datasheet13 pages2 years ago

_legacy Avnet

Inventory History

3 month trend:
-100%

CAD Models

Download Yageo Group YC158TJR-0715KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.045
Stock
15,000
3,298
Authorized Distributors
1
3
Resistance
15 kΩ
15 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
0612
0612
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
62.5 mW
31 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEXB-38V153JV
Res Thick Film Array 15K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206 SMD
PanasonicEXB-V8V153JV
Res Thick Film Array 15K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Res Thick Film Array 15K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-28V153JX
Res Thick Film Array 15K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
Yageo GroupYC164-JR-0715KL
Res Thick Film Array 15K Ohm 5% ±200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Paper T/R
Yageo GroupYC124-JR-0715KL
Res Thick Film Array 15K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R

Descriptions

Descriptions of Yageo Group YC158TJR-0715KL provided by its distributors.

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 15000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612
RES ARRAY 8 RES 15K OHM 1206
CN1206R8 15K 5% 0,063W CONVEX
YC158TJR-0715KL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.