What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EXB-38V153JV

Res Thick Film Array 15K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206 SMD
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-38V153JV.

Panasonic

Datasheet0 pages0 years ago

JRH Electronics

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
+10.74%

CAD Models

Download Panasonic EXB-38V153JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-31
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

RES NTWK ARRAY 15K OHM 1/16W 5% 0402 4 ELEMENT SMD
PanasonicEXB-28V153JX
Res Thick Film Array 15K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
Yageo GroupYC124-JR-0715KL
Res Thick Film Array 15K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
Yageo GroupYC124-JR-0716KL
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 16000ohm, 25V, 5% +/-Tol, Surface Mount, 0408
RES NTWK ARRAY 15K OHM 1/16W 5% 0603 2 ELEMENT SMD
PanasonicEXB-N8V153JX
Res Thick Film Array 15K Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R

Descriptions

Descriptions of Panasonic EXB-38V153JV provided by its distributors.

Res Thick Film Array 15K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206 SMD
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 15000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Resistor Array, Chip, 4 elements 15Kohm, 7 inch r
1206 (3216Metric) Convex Long Side Terminals ARRAY/NETWORK RESISTOR EXB 0.126Lx0.063W 3.20mmx1.60mm 15kOhm ±200ppm/C ±5%
RESISTOR,CVEX ARRAY,0603X4, 15K 5%; Resistance: 15kohm; Product Range: EXB3 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 0603 [1608 Metric]; No. of Pins: 8Pins; Voltage Rating: 50V; P

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB38V153JV