Yageo Group YC124-JR-1351RL

Array Chip Resistor Thick Film 51Ohm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group YC124-JR-1351RL.

IHS

Datasheet13 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.017
$ 0.014
$ 0.014
Stock
1
1,617,424
1,617,424
Authorized Distributors
2
6
6
Resistance
51 Ω
51 Ω
51 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
0402
0402
Number of Resistors
-
4
4
Tolerance
5 %
5 %
5 %
Power Per Element
-
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2012-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group YC124-JR-1351RL provided by its distributors.

Array Chip Resistor Thick Film 51Ohm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 51ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408
YC124-JR-1351RL, YAGEO / YAGEO AMERICA
RESISTOR CHIP

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.