Yageo Group YC124-JR-0751RL

Res Thick Film Array 51 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group YC124-JR-0751RL.

IHS

Datasheet13 pages2 years ago

Farnell

TME

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-7.97%

CAD Models

Download Yageo Group YC124-JR-0751RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.021
$ 0.021
Stock
1,591,527
76,142
76,142
Authorized Distributors
6
6
6
Resistance
51 Ω
51 Ω
51 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
SMD/SMT
SMD/SMT
Number of Resistors
4
4
4
Tolerance
5 %
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-03-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS Components741X083510JP
Res Thick Film Array 51 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R
PanasonicEXB-38V510JV
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
RES NTWK ARRAY 56 OHM 1/16W 5% 0402 4 ELEMENT SMD
PanasonicEXB-28V510JX
Resistor Thick Film Array 51 Ohm 5% 200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
Yageo GroupYC164-JR-0751RL
Res Thick Film Array 51 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
CTS Components741X083560JP
Res Thick Film Array 56 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Medical T/R

Descriptions

Descriptions of Yageo Group YC124-JR-0751RL provided by its distributors.

Res Thick Film Array 51 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 51ohm, 25V, 5% +/-Tol, Surface Mount, 0408
YC124 Series 4 Elements 51 Ohms 5 % Case 4 x 0402 SMD Chip Resistor Network
4 ±5% 51Ω 62.5mW ±200ppm/℃ 0402x4 Resistor Networks, Arrays ROHS
RES N/W, ISOLATED, 51R, 0804; Resistance:51ohm; Network Circuit Type:Isolated; No. of Resistors:4Resistors; Resistor Case / Package:0804 [2010 Metric]; Resistance Tolerance:± 5%; Voltage Rating:25V; Power Rating per Resistor:62.5mW RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • YC124JR-0751RL
  • YC124JR0751RL