Yageo Group YC124-JR-1047RL

Array Chip Resistor Thick Film 47Ohm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group YC124-JR-1047RL.

IHS

Datasheet13 pages2 years ago
Datasheet9 pages14 years ago

Future Electronics

CAD Models

Download Yageo Group YC124-JR-1047RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.013
$ 0.013
Stock
1
8,913,129
8,913,129
Authorized Distributors
3
6
6
Resistance
47 Ω
47 Ω
47 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0804
0402
0402
Number of Resistors
4
4
4
Tolerance
5 %
5 %
5 %
Power Per Element
-
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEXB-28V470JX
Resistor Thick Film Array 47 Ohm 5% 200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
PanasonicEXB-N8V470JX
Res Thick Film Array 47 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD Punched Carrier T/R
PanasonicEXB-28V510JX
Resistor Thick Film Array 51 Ohm 5% 200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
PanasonicEXB-28V430JX
Res Thick Film Array 43 Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
PanasonicEXB-N8V430JX
Res Thick Film Array 43 Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R
PanasonicEXB-N8V510JX
Res Thick Film Array 51 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group YC124-JR-1047RL provided by its distributors.

Array Chip Resistor Thick Film 47Ohm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R
YC124 Series 4 Elements 47 O ±5 % 0.063 W 25 V 0402 x 4 Chip Resistor Network
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 47ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408
YC124-JR-1047RL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • YC124JR1047RL