Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-28V470JX

Resistor Thick Film Array 47 Ohm 5% 200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-28V470JX.

Panasonic

Datasheet0 pages0 years ago

Future Electronics

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+20.52%

CAD Models

Download Panasonic EXB-28V470JX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-25
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Res Thick Film Array 47 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-V8V470JV
Res Thick Film Array 47 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
PanasonicEXB-38V470JV
4 Resistor Array 47 Ohm 5% 1206 Isolated Thick Film 50V
Res Thick Film Array 47 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Yageo GroupYC124-JR-0747RL
Array Chip Resistor Thick Film 47Ohm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R
Yageo GroupYC164-JR-0747RL
Array Chip Resistor Thick Film 47Ohm 5% ISOL Molded 8-Pin 1206 Convex Paper T/R

Descriptions

Descriptions of Panasonic EXB-28V470JX provided by its distributors.

Resistor Thick Film Array 47 Ohm 5% 200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804
4 ±5% 47Ω 63mW ±200ppm/℃ 0402x4 Resistor Networks, Arrays ROHS
Resistor Array, Chip, 0804, 4 elements 47ohm, 7in
EXB-28V Series 0402 0.063 W 47 Ohm 5 % 4 Element SMT Chip Resistor Array
0804Convex Long Side Terminals ARRAY/NETWORK RESISTOR EXB 0.079Lx0.039W 2.00mmx1.00mm 47Ohm ±200ppm/C ±5%
RESISTOR,CVEX ARRAY,0402X4, 47R 5%; Resistance: 47ohm; Product Range: EXB2 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 0402 [1005 Metric]; No. of Pins: 8Pins; Voltage Rating: 50V; Po

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-28V470JX.
  • EXB28V470JX