Yageo Group YC124-JR-0710KL

Res Thick Film Array 10K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD T/R
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group YC124-JR-0710KL.

IHS

Datasheet13 pages2 years ago

Newark

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-45.91%

CAD Models

Download Yageo Group YC124-JR-0710KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.016
$ 0.016
Stock
6,031,515
606,953
606,953
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Number of Resistors
4
4
4
Tolerance
5 %
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-03-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

CTS Components741C083103JP
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Concave SMD Medical T/R
CTS Components741X083103JP
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Medical T/R
PanasonicEXB38V103JV
Resistor Thick Film Array 10K Ohm 5% 200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Descriptions

Descriptions of Yageo Group YC124-JR-0710KL provided by its distributors.

Res Thick Film Array 10K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD T/R
Array Chip Resistor Thick Film 10kOhm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R
Avnet Japan
ARRAY CHIP RESISTOR Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408
4 ±5% 10kΩ 62.5mW ±200ppm/℃ 0402x4 Resistor Networks, Arrays ROHS
Resistor Arrays and Networks; YAGEO; YC124-JR-0710KL; 8; 4; 10 kOhm; 5 %
RESISTOR, ISO ARRAY, 4RES, 10KOHM 5% SMD; Resistance:10kohm; Resistance Tolerance:± 5%; Power Rating:62.5mW; Voltage Rating:25V; Temperature Coefficient:± 200ppm/°C; No. of Elements:4; Resistor Case Style:0402; Body Length:2mm
RESISTOR ARRAY, ARV341 0804 10K; Resistance:10kohm; Resistance Tolerance:± 5%; Power Rating:63mW; Voltage Rating:50V dc; Series:ARV; Temperature Coefficient:± 300ppm/°C; No. of Elements:4; Resistor Case Style:0804; SVHC:No SVHC; Resistor Element Type:Thick Film Array; Case Style:0804; External Depth:0.5mm; External Length / Height:2mm; External Width:1mm; Full Power Rating Temperature:70°C; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +125°C; Reel Quantity:10000; Temperature Coeff. +:300ppm/°C; Temperature Coeff. -:300ppm/°C; Termination Type:SMD; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating AC:50V; Voltage Rating DC:50V; Climatic Category:55/125/56; No. of Pins:2; Power Rating per Element:0.063W

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • YC124-JR-07 10KL
  • YC124-JR-0710KL.
  • YC124-JR0710KL
  • YC124JR-0710KL
  • YC124JR0710KL