| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WWN4551 | 20,000 | 10K | 9h | ||||||||
| Avnet | YC124-FR-0747KL | 0 | 10K | 4h | ||||||||
| TTI Asia | YC124-FR-0747KL | Contact | 5h | |||||||||
| TTI Europe | YC124-FR-0747KL | 0 | 10K | Tape & Reel | 5h | |||||||
| Arrow Electronics | YC124-FR-0747KL | 0 | 10K |
Download datasheets and manufacturer documentation for Yageo Group YC124-FR-0747KL.
Download Yageo Group YC124-FR-0747KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group YC124-FR-0747KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC124-FR-0747KL.