Yageo Group YC122-JR-0710RL

Res Thick Film Array 10 Ohm 5% ±200ppm/C ISOL Epoxy 4-Pin 0404(2 X 0402) Convex SMD Automotive T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group YC122-JR-0710RL.

IHS

Datasheet13 pages2 years ago

Farnell

Future Electronics

Newark

element14

Inventory History

3 month trend:
-28.18%

CAD Models

Download Yageo Group YC122-JR-0710RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.025
Stock
275,081
60,366
Authorized Distributors
6
6
Resistance
10 Ω
10 Ω
Mount
Surface Mount
Surface Mount
Case/Package
0404
Molded
Number of Resistors
2
2
Tolerance
5 %
5 %
Power Per Element
62.5 mW
-
Temperature Coefficient
250 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2008-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEXB-24V100JX
Res Thick Film Array 10 Ohm 5% ±200ppm/C ISOL 4-Pin 0404(2 X 0402) Convex SMD Automotive T/R
PanasonicEXB-34V100JV
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 10Ohm, 50V, 5% +/-Tol, 200Ppm/Cel,
CTS Components741X083100JP
Res Thick Film Array 10 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R
PanasonicEXB-38V100JV
Res Thick Film Array 1206 10 Ohm 5% ±200ppm/¦C ISOL 8-Pin Convex SMD Punched Carrier T/R
Yageo GroupYC124-JR-0710RL
Array Chip Resistor Thick Film 10Ohm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R
Res Array 10 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R

Descriptions

Descriptions of Yageo Group YC122-JR-0710RL provided by its distributors.

Res Thick Film Array 10 Ohm 5% ±200ppm/C ISOL Epoxy 4-Pin 0404(2 X 0402) Convex SMD Automotive T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 5% +/-Tol, Surface Mount, 0404
YC122 Series 2 Elements 10 Ohms 5 % Case 2 x 0402 SMD Chip Resistor Network
0404 (1010Metric) Convex ARRAY/NETWORK RESISTOR YC122 0.039Lx0.039W 1.00mmx1.00mm 62.5mW 10Ohm ±250ppm/C
Resistor, Isolated Array, 2Resistor, 10 Ohm 5%, Smd; Resistance:10Ohm; Product Range:yc122 Series; No. Of Elements:2Elements; Network Circuit Type:isolated; Resistor Case Style:0402 [1005 Metric]; No. Of Pins:4Pins; Body Height:0.3Mmrohs Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • YC122JR0710RL