Panasonic EXB-38V100JV

Res Thick Film Array 1206 10 Ohm 5% ±200ppm/¦C ISOL 8-Pin Convex SMD Punched Carrier T/R
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-38V100JV.

Upverter

Datasheet8 pages8 years ago
Technical Drawing2 pages8 years ago

Newark

JRH Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-33.64%

CAD Models

Download Panasonic EXB-38V100JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.023
Stock
548,811
448,359
Authorized Distributors
6
4
Resistance
10 Ω
10 Ω
Mount
Surface Mount
Surface Mount
Case/Package
1206
0612
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEXB-V8V100JV
Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
PanasonicEXB-38V9R1JV
Res Thick Film Array 9.1 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
PanasonicEXB-28V100JX
Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
CTS Components741X083100JP
Res Thick Film Array 10 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R
Res Thick Film NET 10 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Paper T/R
Yageo GroupYC124-JR-0710RL
Array Chip Resistor Thick Film 10Ohm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R

Descriptions

Descriptions of Panasonic EXB-38V100JV provided by its distributors.

Res Thick Film Array 1206 10 Ohm 5% ±200ppm/¦C ISOL 8-Pin Convex SMD Punched Carrier T/R
Chip Resistor Array / Isolated Circuit / Type 2A 0603x4 / 4 resistors / 8 termi
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Resistor Array, Chip, 4 elements 10ohm, 7 inch re
RESISTOR,CVEX ARRAY,0603X4, 10R 5%; Resistance: 10ohm; Product Range: EXB3 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 0603 [1608 Metric]; No. of Pins: 8Pins; Voltage Rating: 50V; Po
Resistance:10Ohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:1206 [3216 Metric]; Resistance Tolerance:± 5%; Voltage Rating:50V; Power Rating Per Resistor:63Mw; Product Length:3.2Mm Rohs Compliant: Yes |Panasonic EXB-38V100JV.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-38V100JV.
  • EXB38V100JV