Yageo Group TC164-FR-0749R9

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface...
$ 0.019
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group TC164-FR-0749R9.

IHS

Datasheet8 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.019
$ 0.028
Stock
15,317
40,038,551
Authorized Distributors
1
6
Resistance
49.9 Ω
49.9 Ω
Mount
Surface Mount
Surface Mount
Case/Package
0612
0612
Number of Resistors
4
4
Tolerance
1 %
1 %
Power Per Element
-
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-06-01

Descriptions

Descriptions of Yageo Group TC164-FR-0749R9 provided by its distributors.

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612
Chip array SMD; RAC4x49R9; 1/16W; 1%; 4x0603; 1206

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC164FR0749R9