Yageo Group TC164-FR-0749R9L

Res, Array, 49R9, 0.063W, 1%, 1206 Rohs Compliant: Yes |Yageo TC164-FR-0749R9L
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group TC164-FR-0749R9L.

IHS

Datasheet13 pages2 years ago

Farnell

_legacy Avnet

Future Electronics

HQonline

Inventory History

3 month trend:
-23.37%

CAD Models

Download Yageo Group TC164-FR-0749R9L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film Array 49.9 Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Res Thick Film Array 49.9 Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Res Thick Film Array 47 Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Yageo GroupYC164-FR-0747RL
Res Thick Film Array 47 Ohm 1% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
PanasonicEXB-V8V470JV
Res Thick Film Array 47 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
PanasonicEXB-38V470JV
Res Thick Film Array 47 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group TC164-FR-0749R9L provided by its distributors.

Res, Array, 49R9, 0.063W, 1%, 1206 Rohs Compliant: Yes |Yageo TC164-FR-0749R9L
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612
TC164 49.9 ohm 1% Resistor Networks & Arrays
1206 (3216Metric) Concave Long Side Terminals TC164 0.126Lx0.063W 3.20mmx1.60mm 49.9Ohm ±200ppm/C ±1%
49.9¦¸ ¡À1% ¡À200ppm/¡æ 62.5mW 1206 3.2mm*1.6mm*700¦Ìm
电阻, 阵列, 49R9, 0.063W, 1%, 1206;
CN1206R4 49,9R 1% 0,063W CONCAV

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC164FR0749R9L