| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WSR1456 | 5,000 | 5K | 17h | ||||||||
| Avnet | SR1210JR-072R7L | 0 | 5K | 1d | ||||||||
| Arrow Electronics | SR1210JR-072R7L | 0 | 5K | |||||||||
| Farnell | SR1210JR-072R7L | 0 | 5K | Tape & Reel | 10h | |||||||
| Mouser | 603-SR1210JR-072R7L | 4,937 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Yageo Group SR1210JR-072R7L.
Download Yageo Group SR1210JR-072R7L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group SR1210JR-072R7L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group SR1210JR-072R7L.