Yageo Group SR1206JR-7T10RL

Res Thick Film 1206 10 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SR1206JR-7T10RL.

Farnell

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+35.21%

CAD Models

Download Yageo Group SR1206JR-7T10RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.018
$ 0.018
Stock
47,768
342,083
342,083
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
330 mW
330 mW
Composition
-
-
-
Temperature Coefficient
100 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-07-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group SR1206JR-7T10RL provided by its distributors.

Res Thick Film 1206 10 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Surge Chip Resistor Automotive Grade Thick Film 1206 10Ohm 5% Paper T/R
SR Series 1206 10 Ohm ±5% 0.75 W ±200 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Thick Film Resistors - SMD 10Ohms 1/4W 1206 5% AEC-Q200
SMD Resistor 1206 10Ω ±5% 3/4 W ±200ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR1206JR7T10RL