KOA Speer SG73P2BTTD100J

Res Thick Film 1206 10 Ohm 5% 0.33W(1/3W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SG73P2BTTD100J.

IHS

Datasheet2 pages2 years ago

Newark

KOA Speer SCT

Inventory History

3 month trend:
+184%

Alternate Parts

Price @ 1000
$ 0.018
$ 0.124
$ 0.124
Stock
357,321
46,416
46,416
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
330 mW
750 mW
750 mW
Composition
-
-
-
Temperature Coefficient
200 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-8GEYJ100V
Res Thick Film 1206 10 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 10 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 10 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Res Thick Film 1206 10 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film Array 10 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of KOA Speer SG73P2BTTD100J provided by its distributors.

Res Thick Film 1206 10 Ohm 5% 0.33W(1/3W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.33W, 10ohm, 200V, 5% +/-Tol, Surface Mount, 1206
anti-surge endured pulse power thick film chip resistor, 1206, RoHS
KOA Speer SCT
1206 (3216Metric) FIXED RESISTOR SG73P 0.126Lx0.063W 3.20mmx1.60mm 0.333W 1/3W 10Ohm ±200ppm/C
Res, 10R, 5%, 0.33W, 1206 Rohs Compliant: Yes |Koa SG73P2BTTD100J
RES 10 OHM 5% 1/3W 1206 / 10 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Thick Film Resistors - SMD 0.75W 10ohm 5% AEC-Q200

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG73P2BTTD 100J
  • SG73P2BTTD100J-