Yageo Group SR0805JR-7W2R7L

Surge Chip Resistor Automotive Grade Thick Film 0805 2.7Ohm 5% Paper T/R
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SR0805JR-7W2R7L.

IHS

Datasheet11 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.045
$ 0.009
Stock
4,500
146,513
Authorized Distributors
2
6
Resistance
2.7 Ω
2.7 Ω
Case/Package
0805
0805
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0805JR-072R7L
Res Thick Film 0805 2.7 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 2.7ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 2.7 Ohm 5% 0.4W ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
Yageo GroupAC0805JR-072R7L
Res Thick Film 0805 2.7 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 2.7 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 2.7ohm, 150V, 5% +/-Tol, Surface Mount, 0805

Descriptions

Descriptions of Yageo Group SR0805JR-7W2R7L provided by its distributors.

Surge Chip Resistor Automotive Grade Thick Film 0805 2.7Ohm 5% Paper T/R
SR FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 2.7Ohm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
SMD Resistor 0805 2.7Ω ±5% 250mW ±200ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR0805JR7W2R7L