Yageo Group AC0805JR-072R7L

Res Thick Film 0805 2.7 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0805JR-072R7L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group AC0805JR-072R7L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.011
$ 0.011
Stock
1,813,923
1,877,833
1,877,833
Authorized Distributors
6
6
6
Resistance
2.7 Ω
2.7 Ω
2.7 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 2.7ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 2.7 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805JR-072R7L
Res Thick Film 0805 2.7 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 2.7ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 2.7 Ohm 5% 0.4W ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
PanasonicERJ-6GEYJ2R7V
Res Thick Film 0805 2.7 Ohm 5% 1/8W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group AC0805JR-072R7L provided by its distributors.

Res Thick Film 0805 2.7 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 2.7Ω 0805 Chip Resistor - Surface Mount ROHS
AC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 2.7Ohm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
AC Series 0805 2.7 O ±5% 0.125 W ±200ppm/°C Automotive Grade Thick Film Resistor

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0805JR072R7L