Yageo Group SR0805JR-7W10RL

250mW Thick Film Resistors 150V ±5% ±200ppm/℃ 10Ω 0805 Chip Resistor - Surface Mount ROHS
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SR0805JR-7W10RL.

Farnell

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-1.49%

CAD Models

Download Yageo Group SR0805JR-7W10RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.007
$ 0.007
Stock
240,064
2,490,931
2,490,931
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-07-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-6GEYJ100V
Resistor Thick Film 0805 10 Ohm 5% 1/8W 200ppm/C Molded SMD Punched Carrier T/R
Res Thick Film 0805 100 Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0805 10 Ohm 5% 0.4W ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Yageo GroupRC0805JR-0710RL
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 10Ω 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRGH0805J10R
Res Thick Film 0805 10 Ohm 5% 1/3W ±200ppm/°C Molded SMD SMD T/R

Descriptions

Descriptions of Yageo Group SR0805JR-7W10RL provided by its distributors.

250mW Thick Film Resistors 150V ±5% ±200ppm/℃ 10Ω 0805 Chip Resistor - Surface Mount ROHS
Res, 10R, 5%, 0.25W, Thick Film, 0805 Rohs Compliant: Yes |Yageo SR0805JR-7W10RL
SR FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 10Ohm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
10 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) AEC-Q200, Pulse
Thick Film Resistors - SMD 10 Ohms 250 mW 0805 5% AEC-Q200

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR0805JR7W10RL