Yageo Group SC1808KKX7RWBB102

CAP CER 1000PF 250V X7R 1808 / 1000 pF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SC1808KKX7RWBB102.

IHS

Datasheet10 pages11 years ago

element14 APAC

CAD Models

Download Yageo Group SC1808KKX7RWBB102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.367
$ 0.367
Stock
114,813
3,237,718
3,237,718
Authorized Distributors
2
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1808
1808
1808
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-10-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Cap Ceramic Suppression Y2 0.001uF 250VAC X7R 10% SMD 1808 125°C Embossed T/R
1808 1 nF 250 VAC ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC1808C102KGRACTU
1808 C 1NF CERAMIC MULTILAYER CAPACITOR, 2000 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC1808C102KHRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 1000pF X7R 1808 10%
2kV 1nF X7R ±10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1808GC102KAT1A
1808 STANDARD 1NF CERAMIC MULTILAYER CAP,2000VDC,+125C, X7R DIELECTRIC,+/-10% SMD

Descriptions

Descriptions of Yageo Group SC1808KKX7RWBB102 provided by its distributors.

CAP CER 1000PF 250V X7R 1808 / 1000 pF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric)
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0nF X7R 10%
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808
Cap Ceramic 0.001uF 250VAC X7R 10% SMD 1808 125C Blister T/R
MLCC, 1808, 1000PF, 250V, X7R, 10%; Product Range:YAGEO - SC Series; Capacitance:1000pF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:250V; Capacitor Case Style:1808 [4520 Metric]; Operating Temperature ;RoHS Compliant: Yes
MLCC, 1808, 1000PF, 250V, X7R, 10%; Dielectric Characteristic:X7R; Capacitance:1000pF; Capacitance Tolerance:± 10%; Voltage Rating:250V dc; Temperature Coefficient:± 15%; Series:2250533; Capacitor Case Style:1808; No. of Pins:2; Mounting Type:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC; Application:Suppression; Capacitor Dielectric Type:Multilayer Ceramic; Case Style:1808; External Depth:2.0mm; External Length / Height:4.5mm; External Width:2mm; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating DC:250V; Dielectric Withstand Voltage AC (1min):1500V; Impulse Sparkover Voltage:5000V; Suppression Class:X1/Y2

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.