Yageo Group RV1206JR-071M5L

Res Thick Film 1206 1.5M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RV1206JR-071M5L.

ODG (Origin Data Global)

Datasheet9 pages4 years ago

Future Electronics

HQonline

Farnell

Inventory History

3 month trend:
-26.38%

CAD Models

Download Yageo Group RV1206JR-071M5L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.025
$ 0.025
Stock
260,648
79,145
79,145
Authorized Distributors
6
6
6
Resistance
1.5 MΩ
1.5 MΩ
1.5 MΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-8GEYJ155V
Res Thick Film 1206 1.5M Ohm 5% 0.25W(1/4W) -400ppm/C to 150ppm/C Molded SMD Punched Carrier T/R
Res Thick Film 1206 1.5M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 1.5M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Resistor Thick Film 1206 1.5m Ohm 5% 1/4 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 1500000ohm, 200V, 5% +/-Tol, Surface Mount, 1206
PanasonicERJ-8GEYJ165V
Res Thick Film 1206 1.6M Ohm 5% 0.25W(1/4W) -400ppm/C to 150ppm/C Molded SMD Punched T/R

Descriptions

Descriptions of Yageo Group RV1206JR-071M5L provided by its distributors.

Res Thick Film 1206 1.5M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
250mW Thick Film Resistors ±5% ±200ppm/℃ 1.5MΩ 1206 Chip Resistor - Surface Mount ROHS
RV SERIES 1206 0.25W 1.5 M Ohm ±5 % 200 PPM SMT Thick Film HIGH VOLTAGE
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5e+06ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RV 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 1.5MOhm ±200ppm/C
RESISTOR, 1206 HIGH VOLTAGE 5% 1M5; Resistance:1.5Mohm; Resistance Tolerance:± 5%; Power Rating:0.25W; Voltage Rating:500V; Series:RV; Temperature Coefficient:± 200ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:1206; No. of Pins:2; SVHC:No SVHC; Case Style:1206; External Length / Height:3.1mm; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating DC:500V; External Depth:0.55mm; External Width:1.60mm; Max Operating Temperature:155°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +155°C; Termination Type:SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RV1206JR071M5L