ROHM KTR18EZPJ155

Res Thick Film 1206 1.5M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM KTR18EZPJ155.

IHS

Datasheet7 pages2 years ago

HQonline

Future Electronics

Inventory History

3 month trend:
+33.76%

CAD Models

Download ROHM KTR18EZPJ155 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.012
$ 0.012
Stock
79,145
260,648
260,648
Authorized Distributors
6
6
6
Resistance
1.5 MΩ
1.5 MΩ
1.5 MΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-8GEYJ155V
Res Thick Film 1206 1.5M Ohm 5% 0.25W(1/4W) -400ppm/C to 150ppm/C Molded SMD Punched Carrier T/R
Res Thick Film 1206 1.5M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Resistor Thick Film 1206 1.5m Ohm 5% 1/4 Watt ±200ppm °C Surface Mount Paper Tape and Reel
PanasonicERJ-8GEYJ165V
Res Thick Film 1206 1.6M Ohm 5% 0.25W(1/4W) -400ppm/C to 150ppm/C Molded SMD Punched T/R
Res Thick Film 1206 1.6M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 1600000ohm, 200V, 5% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of ROHM KTR18EZPJ155 provided by its distributors.

Res Thick Film 1206 1.5M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
250mW Thick Film Resistors 500V ±200ppm/℃ ±5% 1.5MΩ 1206 Chip Resistor - Surface Mount ROHS
KTR Series 1.5 MOhm ±5% 0.25 W ±200 ppm/°C 1206 Surface Mount Chip Resistor
RES HIGH VOLTAGE 1206 1.5M OHM 1/4W 5% SMD
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5e+06ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR KTR 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 1.5MOhm ±200ppm/C
SMD Resistor 1206 1.5MΩ ±5% 1/4W ±200ppm/℃

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE