Yageo Group RV1206JR-0710ML

Res Thick Film 1206 10M Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RV1206JR-0710ML.

ODG (Origin Data Global)

Datasheet9 pages4 years ago

element14 APAC

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-32.44%

CAD Models

Download Yageo Group RV1206JR-0710ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.017
$ 0.017
Stock
230,191
256,339
256,339
Authorized Distributors
6
6
6
Resistance
10 MΩ
10 MΩ
10 MΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-02-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-8GEYJ106V
Res Thick Film 1206 10M Ohm 5% 1/4W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 10M Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 10000000ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 10M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Res Thick Film 1206 10M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 10M Ohm 5% 0.25W(1/4W) ±400ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RV1206JR-0710ML provided by its distributors.

Res Thick Film 1206 10M Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
250mW Thick Film Resistors ±5% ±200ppm/℃ 10MΩ 1206 Chip Resistor - Surface Mount ROHS
1206 (3216Metric) FIXED RESISTOR RV 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 10MOhm ±200ppm/C
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
RV Series 1206 10 MO ±5% 0.25 W ±200 ppm/°C SMT Thick Film Chip Resistor
SMD Resistor 1206 10MΩ ±5% 1/4W ±200ppm/℃
RESISTOR, 1206 HIGH VOLTAGE 5% 10M; Resistance:10Mohm; Resistance Tolerance:± 5%; Power Rating:250mW; Voltage Rating:500V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.55mm; External Length / Height:3.1mm; External Width:1.60mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:1206; Series:RV; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:500V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RV1206JR0710ML