Yageo Group RT1206BRD0733K2L

Fixed Resistor, Thin Film, 0.25W, 33200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT1206BRD0733K2L.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-17.39%

CAD Models

Download Yageo Group RT1206BRD0733K2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
$ 0.092
Stock
39,183
180,000
Authorized Distributors
6
6
Resistance
33.2 kΩ
33.2 kΩ
Case/Package
1206
1206
Tolerance
0.1 %
0.1 %
Power Rating
250 mW
330 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-06-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA8AEB303V
Res Thin Film 1206 30K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA-8AEB3012V
Res Thin Film 1206 30.1K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-8AEB3402V
Res Thin Film 1206 34K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RT1206BRD0733K2L provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 33200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
RT Series 1206 0.25 W 33.2 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor
Thin Film Resistors 1/4W 33.2K ohm .1% 25ppm
SMD Resistor 1206 33.2KΩ ±0.1% 250mW ±25ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.