Descriptions of Panasonic ERA8AEB303V provided by its distributors.
Res Thin Film 1206 30K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 30000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Metal Film (Thin Film) Chip Resistors, 0.25W, 30000½, 0.1%, 1206, RoHS
Panasonic SCT
THIN FILM SURFACE MNT RESISTOR 1206 CASE 30KOHM +/-0.1% 0.25W +/-25PPM/DEGC
ERA Series 1206 30 kOhm ±0.1% 0.25 W ±25 ppm/°C SMT Thin Film Chip Resistor
Thin Film Resistors - SMD 1206 30Kohm 0.1% 25ppm
30KΩ ±0.1% 250mW ±25ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
RES, 30K, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 30kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tol
Res, Metal Film, 30K, 0.1%, 0.25W, 1206; Rango De Producto:Serie Aec-Q200 Era; Resistencia:30Kohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 0.1%; Tensión Nominal:150V; Tipo De Resistencia:1206 [3216 Metric] |Panasonic ERA-8AEB303V
Resistor Type = Thick Film / Resistance kOhm = 30 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206