Yageo Group RT0805FRD07100RL

125mW Thin Film Resistor 150V ±25ppm/℃ ±1% 100Ω 0805 Chip Resistor - Surface Mount ROHS
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0805FRD07100RL.

Newark

Datasheet10 pages3 years ago

Upverter

Inventory History

3 month trend:
-21.71%

CAD Models

Download Yageo Group RT0805FRD07100RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-05-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRT0805FRE07100RL
Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
PanasonicERJ6ENF1000V
Resistor Thick Film 0805 100 Ohm 1% 1/8W 100ppm/C Molded SMD Punched Carrier T/R
Yageo GroupRC0805FR-07100RL
125Mw Thick Film Resistors 100Ppm/ 1% 100 0805 Chip Resistor Surface Mount Rohs
SMD Chip Resistor, 100 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
TE Connectivity1623096-1
Fixed Resistor, Thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Yageo GroupAC0805FR-07100RL
Res Thick Film 0805 100 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RT0805FRD07100RL provided by its distributors.

125mW Thin Film Resistor 150V ±25ppm/℃ ±1% 100Ω 0805 Chip Resistor - Surface Mount ROHS
High Precision-High Stability Chip Resistor Thin Film 0805 100Ohm 1% Paper T/R
0805 (2012Metric) RT 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 100Ohm ±25ppm/C
Res, 100R, 1%, 0.125W, Thin Film, 0805; Resistance:100Ohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805FRD07100RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.