What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT0805FRE07100RL

Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0805FRE07100RL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages7 years ago
Datasheet9 pages7 years ago
Datasheet9 pages9 years ago
Datasheet10 pages14 years ago
Datasheet0 pages0 years ago

Upverter

_legacy Avnet

Farnell

Inventory History

3 month trend:
+9.91%

CAD Models

Download Yageo Group RT0805FRE07100RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0805FR-07100RL
125Mw Thick Film Resistors 100Ppm/ 1% 100 0805 Chip Resistor Surface Mount Rohs
TE Connectivity1623096-1
Fixed Resistor, Thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Yageo GroupAC0805FR-07100RL
Res Thick Film 0805 100 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 100 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 100 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-10100RL
Res Thick Film 0805 100 Ohm 1% 0.125W(1/8W) ±100ppm/C Epoxy Pad SMD T/R

Descriptions

Descriptions of Yageo Group RT0805FRE07100RL provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
RT Series 0805 0.125 W 100 Ohm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor
Yageo 0805 (2012M)Thin film chip resistor, 100Ω, ±1%tolerance, 0.125W
RT FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±50ppm/C 100Ohm 0.125W 1/8W
RESISTOR, 0805, 1% 50PPM 100R; Resistance:100ohm; Resistance Tolerance:± 1%; Power Rating:0.125W; Voltage Rating:150V; Series:TF120; Temperature Coefficient:± 50ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0805; No. of Pins:2; SVHC:No SVHC; Case Style:0805; Operating Temperature Range:-55°C to +125°C; Termination Type:SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT0805FRE-07100RL