Yageo Group RT0805BRE07130KL

Fixed Resistor, Thin Film, 0.125W, 130000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0805BRE07130KL.

IHS

Datasheet10 pages3 years ago

Upverter

ODG (Origin Data Global)

CAD Models

Download Yageo Group RT0805BRE07130KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.151
Stock
57,817
1
Authorized Distributors
2
1
Resistance
130 kΩ
130 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Thin Film
Metal Film, Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-PB6B1303V
ERJ 0805 0805 (2012Metric) Chip Resistor ±0.1% ±50ppm/C 130kOhms 0.25W 1/4W
PanasonicERA6AEB134V
Res Thin Film 0805 130K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-PB6B1203V
Res Thick Film 0805 120K Ohm 0.1% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity / AMP1614885-9
Fixed Resistor, Thin Film, 0.1W, 130000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP2176094-6
Res Thin Film 0805 130K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
Yageo GroupRT0805BRD07130KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 130kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0805BRE07130KL provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 130000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Res Thin Film 0805 130K Ohm 0.1% 0.125W(1/8W) ±50ppm/C Epoxy Pad SMD T/R
RT FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±50ppm/C 130kOhm 0.125W 1/8W
RES SMD 130K OHM 0.1% 1/8W 0805

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.