Panasonic ERA6AEB134V

Res Thin Film 0805 130K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6AEB134V.

IHS

Datasheet7 pages5 years ago

Newark

JRH Electronics

element14

TME

Inventory History

3 month trend:
-10.01%

CAD Models

Download Panasonic ERA6AEB134V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.061
Stock
1,086,397
24,860
Authorized Distributors
6
3
Resistance
130 kΩ
130 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT0805BRD07130KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 130kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6AEB1433V
Res Thin Film 0805 143K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805BRD07124KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 124kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD07133KL
Res Thin Film 0805 133K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERA6AEB134V provided by its distributors.

Res Thin Film 0805 130K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.125W, 130000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 130kOhm 0.125W 1/8W
Thin Film Resistor,Chip,0805,1/8W, 0.1% 25ppm, 7 i
Resistor, metal film, SMD 0805 (2012), 130 kΩ, 0.125 W, ±0.1 %, ERA6AEB134V
Metal Film (Thin Film) Chip Resistors, 0.125W, 130000½, 0.1%, 0805, RoHS
Panasonic SCT
ERA Series 0805 130 kOhm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
RESISTOR, 130K, 0805, 0.1%, 0.125W; Resistance:130kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0805; Series:ERA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6AEB134V