Yageo Group RT0805BRB0761K9L

Fixed Resistor, Thin Film, 0.125W, 61900ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0805BRB0761K9L.

Future Electronics

Datasheet10 pages3 years ago

Upverter

Inventory History

3 month trend:
-1.28%

Alternate Parts

Price @ 1000
$ 0.272
$ 0.45
Stock
55,213
25,167
Authorized Distributors
6
2
Resistance
61.9 kΩ
61.9 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Thin Film
Metal Film, Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRN73C2A61K9BTDF
Res Thin Film 0805 61.9K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
PanasonicERA-6ARB683V
Res Thin Film 0805 68K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6ARB623V
Res Thin Film 0805 62K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6ARB6042V
0805 THIN FILM CHIP RESISTOR / 60.4K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
TE Connectivity / AMP1676377-2
Res Thin Film 0805 56.2K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
TE Connectivity / AMP1676383-2
Res Thin Film 0805 59K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Yageo Group RT0805BRB0761K9L provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 61900ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
RES SMD 61.9K OHM 0.1% 1/8W 0805
Thin Film Resistors - SMD 61.9 kOhms 10PPM/C 125mW 0805 10%
SMD Resistor 0805 61.9KΩ ±0.1% 1/8W ±10ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.