Descriptions of TE Connectivity RN73C2A61K9BTDF provided by its distributors.
Res Thin Film 0805 61.9K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.1W, 61900ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Res, 61K9, 0.1%, 0.1W, 0805, Thin Film; |Te Connectivity Holsworthy RN73C2A61K9BTDF
61.9KΩ ±0.1% 100mW ±10ppm/℃ 0805 SMD mount 2mm(Length)*550μm(height)
THIN FILM RESISTOR, 61.9KOHM, 100mW 0.1%
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, Holsworthy RN73
RES, 61K9, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:61.9kohm; Product Range:RN73 Series; Voltage Rating:100V;
RN 0805 61K9 0.1% 10PPM 1KRL Resistance Value: 61.9K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 61.9K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A61K9BTDF | Internal Number: 1676396-2 | TE Connectivity | Holsworthy