Yageo Group RT0805BRB072K2L

125mW Thin Film Resistor 150V ±0.1% ±10ppm/℃ 2.2kΩ 0805 Chip Resistor - Surface Mount ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0805BRB072K2L.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.451
$ 0.451
Stock
74,510
6,810
6,810
Authorized Distributors
4
5
5
Resistance
2.2 kΩ
2.2 kΩ
2.2 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thin Film
Metal Film, Thin Film
Metal Film, Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA6ARB202V
Res Thin Film 0805 2K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity1676282-3
Res Thin Film 0805 2K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-6AEB222V
Res Thin Film 0805 2.2K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD072K2L
Res Thin Film 0805 2.2K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
PanasonicERA-6AEB202V
Res Thin Film 0805 2K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
200mW Thin Film Resistor ±25ppm/℃ ±0.1% 2kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0805BRB072K2L provided by its distributors.

125mW Thin Film Resistor 150V ±0.1% ±10ppm/℃ 2.2kΩ 0805 Chip Resistor - Surface Mount ROHS
RT FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±10ppm/C 2.2kOhm 0.125W 1/8W
RES SMD 2.2K OHM 0.1% 1/8W 0805
Res, 2K2, 0.1%, 0.125W, Thin Film, 0805; Resistance:2.2Kohm; Resistance Tolerance:± 0.1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805BRB072K2L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.