KOA Speer RN73H2ATTD2201B10

Fixed Resistor, Thin Film, 0.125W, 2200ohm, 150V, 0.1% +/-Tol, Surface Mount, 0805
$ 0.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H2ATTD2201B10.

IHS

Datasheet2 pages3 years ago

element14 APAC

Inventory History

3 month trend:
-1.12%

CAD Models

Download KOA Speer RN73H2ATTD2201B10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.451
$ 0.561
Stock
6,810
65,100
Authorized Distributors
5
0
Resistance
2.2 kΩ
2.2 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Metal Film, Thin Film
Metal Film, Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERA6ARB222V
Res Thin Film 0805 2.2K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRB072K2L
125mW Thin Film Resistor 150V ±0.1% ±10ppm/℃ 2.2kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6ARB202V
Res Thin Film 0805 2K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB242V
Res Thin Film 0805 2.4K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity1676282-3
Res Thin Film 0805 2K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C2A2K32BTDF
Res Thin Film 0805 2.32K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of KOA Speer RN73H2ATTD2201B10 provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 2200ohm, 150V, 0.1% +/-Tol, Surface Mount, 0805
RN73H FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±10ppm/C 2.2kOhm 0.125W 1/8W
2.2K¦¸ ¡À0.1% 125mW ¡À10ppm/¡æ 0805 2mm*1.25mm*600¦Ìm
RESISTOR, 2K2 OHM 0.1% 10PPM 0805; Resistor Case Style:0805 [2012 Metric]; Resistance:2.2kohm; Product Range:-; Voltage Rating:100V; Resistor Element Material:Thin Film; Power Rating:125mW; Resistance Tolerance:± 0.1%; Temperature RoHS Compliant: Yes

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR