Yageo Group RT0805BRB07100RL

Res Thin Film 0805 100 Ohm 0.1% 1/8W ±10ppm/°C Molded SMD SMD Paper T/R
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0805BRB07100RL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-7.56%

CAD Models

Download Yageo Group RT0805BRB07100RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.254
$ 0.281
Stock
1,262,947
12,800
Authorized Distributors
6
3
Resistance
100 Ω
100 Ω
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Thin Film
Metal Film, Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP1676143-3
Res Thin Film 0805 100 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
TE ConnectivityRN73C2A100RBTDF
Res Thin Film 0805 100 Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C2A105RBTDF
Res Thin Film 0805 105 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
PanasonicERA6AEB101V
Res Thin Film 0805 100 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6YEB101V
Res Metal Film 0805 100 Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Yageo GroupRT0805BRD07100RL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 100Ω 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0805BRB07100RL provided by its distributors.

Res Thin Film 0805 100 Ohm 0.1% 1/8W ±10ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
RT Series 0805 0.125 W 100 Ohm ±0.1 % ±10 ppm/°C SMT Thin Film Chip Resistor
0805 (2012Metric) FIXED RESISTOR RT 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 100Ohm ±10ppm/C
SMD Resistor 0805 100Ω ±0.1% 1/8W ±10ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.