What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC0603FR-0712RL

Res Thick Film 0603 12 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603FR-0712RL.

Newark

Datasheet11 pages2 years ago
Datasheet0 pages0 years ago
Datasheet9 pages17 years ago

Upverter

Future Electronics

Farnell

LCSC

Inventory History

3 month trend:
-2.99%

CAD Models

Download Yageo Group RC0603FR-0712RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.009
$ 0.009
Stock
7,892,253
832,345
832,345
Authorized Distributors
6
6
6
Resistance
12 Ω
12 Ω
12 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 0603 12 Ohm 1% 0.1W(1/10W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
Res Thick Film 0603 12 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0603FR-0712RL
Res Thick Film 0603 12 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 12.7 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 11 ohm, 100 mW, - 1%, 75 V
Res Thick Film 0603 11 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0603FR-0712RL provided by its distributors.

Res Thick Film 0603 12 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
RC Series 0603 0.1 W 12 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
General Purpose Chip Resistor Thick Film 0603 12Ohm 1% Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 12ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Yageo RC0603FR-0712RL 0603 SMD Resistors 12 Ohm High Precision SMT 100mW
0603 (1608Metric) FIXED RESISTOR RC 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 12Ohm ±100ppm/C
SMD Resistor 0603 0,1W 1% 12R Taped
RESISTOR, RC22H 0603 12R; Resistance:12ohm; Resistance Tolerance:± 1%; Power Rating:100mW; Voltage Rating:50V; Temperature Coefficient:± 250ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.45mm; External Length / Height:1.6mm; External Width:0.8mm; Full Power Rating Temperature:70°C; Lead Spacing:0.3mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:0603; Reel Quantity:5000; Series:RC22H; Temperature Coeff. +:250ppm/°C; Temperature Coeff. -:250ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%; Voltage Rating V DC:50V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603FR-07 12RL
  • RC0603FR07 12RL
  • RC0603FR0712RL